-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC044TEBTL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0288
|
Newark | Digital Trans, 50V, 0.06A, Sot-416Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:60Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, R1Rohs Compliant: Yes |Rohm DTC044TEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0340 / $0.1700 | Buy Now |
DISTI #
DTC044TEBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2496 In Stock |
|
$0.0173 / $0.1700 | Buy Now |
DISTI #
755-DTC044TEBTL
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 0 |
|
$0.0180 / $0.1700 | Order Now |
DISTI #
62546648
|
Verical | Trans Digital BJT NPN 50V 60mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2201 | Americas - 2210 |
|
$0.0438 | Buy Now |
|
Quest Components | 1768 |
|
$0.0690 / $0.2300 | Buy Now | |
|
LCSC | 1005mA10V 150mW 60mA 50V SOT-416F Digital Transistors ROHS | 20 |
|
$0.0102 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC044TEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC044TEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
The DTC044TEBTL requires a bias voltage of 2.5V to 5.5V on the VCC pin, and the input voltage on the VIN pin should be within the specified range. Ensure that the bias voltage is stable and noise-free, and that the input voltage is properly filtered to prevent noise and ripple.
The maximum power dissipation for the DTC044TEBTL is 1.5W. However, this value can be derated based on the ambient temperature and the thermal resistance of the PCB. ROHM provides a thermal derating curve in the datasheet to help calculate the maximum allowable power dissipation.
Yes, the DTC044TEBTL is qualified for automotive and high-reliability applications. ROHM provides a separate datasheet for automotive-grade devices, which includes additional information on reliability, quality, and testing. Ensure that you use the correct datasheet and follow the recommended design and testing guidelines.
The DTC044TEBTL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is properly grounded during handling. Avoid touching the device pins or exposing them to static electricity.