Part Details for DTB143ECHZGT116 by ROHM Semiconductor
Results Overview of DTB143ECHZGT116 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTB143ECHZGT116 Information
DTB143ECHZGT116 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTB143ECHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7016
|
Newark | Trans, Aec-Q101, Pnp, 4.7K/4.7K, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Rohs Compliant: Yes |Rohm DTB143ECHZGT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0570 / $0.1800 | Buy Now |
DISTI #
DTB143ECHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0251 / $0.2300 | Buy Now |
DISTI #
755-DTB143ECHZGT116
|
Mouser Electronics | Digital Transistors PNP SOT-23 4.7kO Input Resist RoHS: Compliant | 24733 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
69264999
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 903 Package Multiple: 1 Date Code: 2325 | Americas - 3000 |
|
$0.0490 / $0.0604 | Buy Now |
DISTI #
65148596
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 2201 | Americas - 900 |
|
$0.0846 | Buy Now |
DISTI #
86984014
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2001 | Americas - 7 |
|
$10.9053 | Buy Now |
DISTI #
DTB143ECHZGT116
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 20 | 0 |
|
$0.0330 / $0.0496 | RFQ |
DISTI #
DTB143ECHZGT116
|
Avnet Silica | Transistor Digital BJT PNP 500mA 3Pin SOT23 TR (Alt: DTB143ECHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 4750mA5V 1 PNP pre-bias 200mW 500mA 50V SOT-23 Digital Transistors ROHS | 100 |
|
$0.1729 / $0.3338 | Buy Now |
Part Details for DTB143ECHZGT116
DTB143ECHZGT116 CAD Models
DTB143ECHZGT116 Part Data Attributes
|
DTB143ECHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB143ECHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 47 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
DTB143ECHZGT116 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends following the derating curves in the datasheet, ensuring proper thermal design, and using a heat sink if necessary. Additionally, consider using a thermistor or thermal sensor to monitor the temperature.
-
The maximum allowed voltage on the input pins is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
ROHM recommends following the moisture sensitivity level (MSL) guidelines to prevent damage from moisture. The device is rated for MSL3, which means it can withstand a maximum of 168 hours in a humidity-controlled environment.
-
ROHM recommends following standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that all equipment is properly grounded.