-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA114YET1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8769
|
Newark | Brt Transistor, 50V, 10K/47Kohm, Sc-75-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, Product Range:- Rohs Compliant: Yes |Onsemi DTA114YET1G RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
88H4601
|
Newark | Brt Transistor, 50V, 47K/10Kohm, Sc75, Full Reel, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi DTA114YET1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
DTA114YET1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2220 In Stock |
|
$0.0162 / $0.1800 | Buy Now |
DISTI #
DTA114YET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA114YET1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
863-DTA114YET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 16080 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
P40:2555_19938783
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2214 | Europe - 15000 |
|
$0.0093 / $0.0224 | Buy Now |
DISTI #
E02:0323_00295367
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2516 | Europe - 12000 |
|
$0.0179 / $0.0343 | Buy Now |
DISTI #
V72:2272_07278198
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 5506 |
|
$0.0091 / $0.0615 | Buy Now |
|
Future Electronics | DTA114YET1G Series 50 V 100 mA PNP Silicon Surface Mount Transistor - SC-75-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0140 / $0.0153 | Buy Now |
|
Future Electronics | DTA114YET1G Series 50 V 100 mA PNP Silicon Surface Mount Transistor - SC-75-3 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0140 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA114YET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA114YET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTA114YET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114YET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTA114YET1 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, CASE 463-01, SC-75, 3 PIN | DTA114YET1G vs DTA114YET1 |
The recommended PCB footprint for the DTA114YET1G is a standard SOT23-5 package with a 1.5mm x 1.5mm body size and a 0.5mm pitch. The datasheet provides a recommended land pattern and solder mask layout.
To ensure proper biasing, connect the input pin (VIN) to a stable voltage source, and decouple the input with a 1uF capacitor to ground. Also, ensure the output pin (VOUT) is properly decoupled with a 10uF capacitor to ground.
The maximum output current capability of the DTA114YET1G is 150mA. However, it's recommended to limit the output current to 100mA for optimal performance and to prevent overheating.
To protect the DTA114YET1G from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range (2.5V to 5.5V).
The thermal resistance of the DTA114YET1G package is 240°C/W (junction-to-ambient) and 120°C/W (junction-to-case). Proper thermal design and heat sinking are recommended to ensure reliable operation.