-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA114ECA-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA114ECA-TPMSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2116 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
833-DTA114ECA-TP
|
Mouser Electronics | Digital Transistors Sgle PNP, -100mA RoHS: Compliant | 134 |
|
$0.0230 / $0.1400 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased Sgle PNP, -100mA Min Qty: 3000 Package Multiple: 3000 |
123000 null |
|
$0.0200 / $0.0218 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 99000 |
|
$0.0335 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA114ECA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DTA114ECA-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Additional Feature | BUILT-IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
The recommended storage temperature range for DTA114ECA-TP is -55°C to 150°C.
Yes, DTA114ECA-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The maximum power dissipation of DTA114ECA-TP is 1.5 watts.
Yes, DTA114ECA-TP is designed for high-reliability applications, including aerospace, defense, and industrial control systems, due to its high-quality construction and rigorous testing.
Yes, DTA114ECA-TP is compatible with lead-free soldering processes, making it suitable for use in modern electronic manufacturing.