Part Details for DTA113ZKAT146 by ROHM Semiconductor
Results Overview of DTA113ZKAT146 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA113ZKAT146 Information
DTA113ZKAT146 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTA113ZKAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA113ZKAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11182 In Stock |
|
$0.0173 / $0.2300 | Buy Now |
DISTI #
755-DTA113ZKAT146
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 5404 |
|
$0.0240 / $0.2300 | Buy Now |
DISTI #
57263009
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 1446 Package Multiple: 1 Date Code: 2123 | Americas - 12898 |
|
$0.0514 / $0.1330 | Buy Now |
DISTI #
87722035
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Date Code: 2501 | Americas - 3000 |
|
$0.0596 / $0.0614 | Buy Now |
|
Quest Components | 2400 |
|
$0.1500 / $0.5000 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1080 / $0.3600 | Buy Now | |
DISTI #
DTA113ZKAT146
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC59,SOT346, R1: 1kΩ Min Qty: 20 | 0 |
|
$0.0316 / $0.0474 | RFQ |
DISTI #
DTA113ZKAT146
|
Avnet Silica | Trans Digital BJT PNP 100mA 3Pin SMT TR (Alt: DTA113ZKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DTA113ZKAT146
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 12898 |
|
$0.0185 / $0.1330 | Buy Now |
|
LCSC | 335mA5V 200mW 100mA 50V TO-236-3(SOT-23-3) Digital Transistors ROHS | 1960 |
|
$0.0430 / $0.0802 | Buy Now |
Part Details for DTA113ZKAT146
DTA113ZKAT146 CAD Models
DTA113ZKAT146 Part Data Attributes
|
DTA113ZKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA113ZKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
DTA113ZKAT146 Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
The device requires a stable input voltage (VIN) and a bypass capacitor (CBYP) to ensure proper biasing. A 10uF capacitor is recommended for CBYP.
-
The maximum power dissipation of the DTA113ZKAT146 is 1.5W. Exceeding this limit may cause the device to overheat and reduce its lifespan.
-
The device is rated for operation up to 125°C. However, the maximum junction temperature (TJ) should not exceed 150°C to ensure reliable operation.
-
Handle the device with an anti-static wrist strap or mat, and ensure that the PCB has adequate ESD protection, such as TVS diodes or ESD protection arrays.