-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA113ZCA-TP by Micro Commercial Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DTA113ZCA-TP-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
833-DTA113ZCA-TP
|
Mouser Electronics | Digital Transistors PNP Digital Transistor RoHS: Compliant | 0 |
|
$0.0370 / $0.2700 | Order Now |
|
Future Electronics | DTA113ZCA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 5709000Reel |
|
$0.0105 / $0.0115 | Buy Now |
DISTI #
87157196
|
Verical | Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2441 | Americas - 3507000 |
|
$0.0144 / $0.0179 | Buy Now |
|
Future Electronics | DTA113ZCA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SOT-23-3 Min Qty: 3000 Package Multiple: 3000 |
6378000 null |
|
$0.0105 / $0.0115 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 5103000 |
|
$0.0177 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA113ZCA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DTA113ZCA-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC |
The recommended storage temperature range for DTA113ZCA-TP is -55°C to 150°C.
Yes, DTA113ZCA-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum power dissipation of DTA113ZCA-TP is 1.5 watts.
Yes, DTA113ZCA-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
The typical lead time for DTA113ZCA-TP is 8-12 weeks, but this may vary depending on the quantity and availability.