-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTA043ZEBTL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2612
|
Newark | Digital Transistor, -0.1A, Sot-416Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA043ZEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1700 | Buy Now |
DISTI #
DTA043ZEBTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0173 / $0.1700 | Buy Now |
DISTI #
755-DTA043ZEBTL
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 3100 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
61357964
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 2212 | Americas - 27194 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
63402718
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2201 | Americas - 2448 |
|
$0.0438 | Buy Now |
|
Quest Components | 1958 |
|
$0.0690 / $0.2300 | Buy Now | |
DISTI #
DTA043ZEBTL
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 27194 |
|
$0.0236 / $0.0441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA043ZEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA043ZEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTA043ZEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA043ZEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTA023JEBTL | ROHM Semiconductor | $0.0440 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | DTA043ZEBTL vs DTA023JEBTL |
DTA023JUBTL | ROHM Semiconductor | $0.0597 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | DTA043ZEBTL vs DTA023JUBTL |
DTA024XMT2L | ROHM Semiconductor | $0.0635 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | DTA043ZEBTL vs DTA024XMT2L |
DTA123JUA | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DTA043ZEBTL vs DTA123JUA |
DTA123JL-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | DTA043ZEBTL vs DTA123JL-T92-K |
DTA123JL-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | DTA043ZEBTL vs DTA123JL-AN3-R |
DTA123JEB-TL | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | DTA043ZEBTL vs DTA123JEB-TL |
DTA123JG-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | DTA043ZEBTL vs DTA123JG-T92-B |
DTA143ZAAC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | DTA043ZEBTL vs DTA143ZAAC2 |
DTA123JVATV3 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | DTA043ZEBTL vs DTA123JVATV3 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
The device requires a stable input voltage (VIN) between 2.5V to 5.5V, and a decoupling capacitor (e.g., 1uF) should be placed close to the VIN pin to reduce noise and ensure stable operation.
The maximum current rating for the output pins is 50mA per pin, but it's recommended to limit the current to 20mA per pin for reliable operation and to prevent overheating.
Use ESD protection diodes (e.g., 1.5KE6.8A) on the input and output pins, and consider adding overvoltage protection (OVP) circuits to prevent damage from voltage spikes or surges.
The recommended storage temperature range for the DTA043ZEBTL is -40°C to 125°C, and it's essential to follow proper storage and handling procedures to prevent damage.