-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 105W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT2042-04SO-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8977
|
Newark | Esd Prot Diode, 5.5V, Sot-26, 6Pins Rohs Compliant: Yes |Diodes Inc. DT2042-04SO-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$0.1700 / $0.4400 | Buy Now |
DISTI #
DT2042-04SO-7DICT-ND
|
DigiKey | TVS DIODE 5.5VWM 10.5VC SOT26 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
80806 In Stock |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
DT2042-04SO-7
|
Avnet Americas | ESD Protection Device, 10.5 V, SOT-26, 6 Pins, 5.5 V, 300 mW, 1.5 pF - Tape and Reel (Alt: DT2042-04SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0721 | Buy Now |
DISTI #
621-DT2042-04SO-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 1.2pF 10A 300mW RoHS: Compliant | 2858 |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
70550281
|
RS | 4-Ch Low Cap. 5V TVS Diode Array SOT26 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 | RFQ |
DISTI #
DT2042-04SO-7
|
TME | Diode: TVS array, 6V, 10A, SOT23-6, Ch: 4 Min Qty: 1 | 0 |
|
$0.0910 / $0.4920 | RFQ |
DISTI #
DT2042-04SO-7
|
IBS Electronics | 4-CH LOW CAP. 5V TVS DIODE ARRAY SOT26 | DIODES INC DT2042-04SO-7 Min Qty: 1 Package Multiple: 1 | 1271 |
|
$0.2301 / $0.4940 | Buy Now |
DISTI #
DT2042-04SO-7
|
Avnet Silica | ESD Protection Device 105 V SOT26 6 Pins 55 V 300 mW 15 pF (Alt: DT2042-04SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 33690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT2042-04SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DT2042-04SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 105W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 105 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for the DT2042-04SO-7 is a SO-7 package with a 1.27mm pitch, and a land pattern that follows the JEDEC MO-187 standard.
To ensure reliable operation in high-temperature environments, ensure proper thermal management, such as providing adequate heat sinking and airflow. Also, follow the recommended operating conditions and derating guidelines outlined in the datasheet.
The maximum allowable voltage for the DT2042-04SO-7 is 40V, as specified in the datasheet. Exceeding this voltage may result in device damage or failure.
Yes, the DT2042-04SO-7 is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly bypassed and decoupled to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
To prevent electrostatic discharge (ESD) damage, handle the DT2042-04SO-7 with proper ESD protection measures, such as using an ESD wrist strap, ESD mat, or ESD-protected workbench.