Part Details for DT1608C-103MLC by Coilcraft Inc
Results Overview of DT1608C-103MLC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT1608C-103MLC Information
DT1608C-103MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DT1608C-103MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1639 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 474 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Quest Components | IND,FERRITE,10UH,20+% TOL,20-% TOL,2618-CASE | 379 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | IND,FERRITE,10UH,20+% TOL,20-% TOL,2618-CASE | 300 |
|
$0.8400 / $2.1000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 20022 |
|
$0.5600 / $1.3400 | Buy Now |
Part Details for DT1608C-103MLC
DT1608C-103MLC CAD Models
DT1608C-103MLC Part Data Attributes
|
DT1608C-103MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DT1608C-103MLC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 2618, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DT1608C-103MLC
This table gives cross-reference parts and alternative options found for DT1608C-103MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT1608C-103MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DT1608C-103MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | DT1608C-103MLC vs DT1608C-103MSD |
DT1608C-103MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | DT1608C-103MLC vs DT1608C-103MLB |
DT1608C-103MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | DT1608C-103MLC vs DT1608C-103MSC |
DT1608C-103MLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DT1608C-103MLC is a rectangular pad with a size of 1.6 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
The DT1608C-103MLC's inductance value can vary with temperature. To minimize the impact of temperature on the inductor's performance, it's recommended to use a temperature-stable inductor or to compensate for the temperature coefficient in the circuit design.
-
The maximum current rating for the DT1608C-103MLC is 1.3 A, based on a 40°C temperature rise. However, the actual current rating may vary depending on the application and operating conditions.
-
Yes, the DT1608C-103MLC is suitable for high-frequency applications up to 1 GHz. However, the inductor's performance may degrade at higher frequencies due to skin effect and proximity effect.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or solder, as this can damage the inductor.