-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 60W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, U-DFN2510-10, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT1140-04LP-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8966
|
Newark | Esd Prot Diode, 5.5V, U-Dfn2510, 10Pins Rohs Compliant: Yes |Diodes Inc. DT1140-04LP-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2735 |
|
$0.1970 / $0.3550 | Buy Now |
DISTI #
DT1140-04LP-7DICT-ND
|
DigiKey | TVS DIODE 5.5VWM 10VC UDFN251010 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
119094 In Stock |
|
$0.1200 / $0.2900 | Buy Now |
DISTI #
DT1140-04LP-7
|
Avnet Americas | ESD Protection Device, 10 V, U-DFN2510, 10 Pins, 5.5 V, 350 mW, 0.65 pF - Tape and Reel (Alt: DT1140-04LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0865 / $0.0910 | Buy Now |
DISTI #
621-DT1140-04LP-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS Array .5pF 6A 350mW RoHS: Compliant | 7981 |
|
$0.1200 / $0.2900 | Buy Now |
DISTI #
70550276
|
RS | 4-Ch Low Cap. 5V TVS Diode Array DFN2510 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 / $0.4270 | RFQ |
|
Future Electronics | DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10 Min Qty: 3000 Package Multiple: 3000 |
24000 null |
|
$0.0929 / $0.0985 | Buy Now |
DISTI #
DT1140-04LP-7
|
TME | Diode: TVS array, 6V, 6A, 60W, U-DFN2510-10, Ch: 4, reel,tape, ESD Min Qty: 1 | 0 |
|
$0.1020 / $0.4290 | RFQ |
|
Ameya Holding Limited | DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10 | 9000 |
|
RFQ | |
DISTI #
DT1140-04LP-7
|
Avnet Silica | ESD Protection Device 10 V UDFN2510 10 Pins 55 V 350 mW 065 pF (Alt: DT1140-04LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Greenchips | Date Code: 21+/CN | 2664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT1140-04LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DT1140-04LP-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 60W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, U-DFN2510-10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2510-10, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating voltage range for the DT1140-04LP-7 is 2.5V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum current rating of the DT1140-04LP-7 is 1A.
To protect the DT1140-04LP-7 from overheating, ensure that the device is operated within the recommended temperature range of -40°C to 125°C, and provide adequate heat sinking and airflow.
Yes, the DT1140-04LP-7 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.