Part Details for DT062S-CE13 by TE Connectivity
Results Overview of DT062S-CE13 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT062S-CE13 Information
DT062S-CE13 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DT062S-CE13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3081
|
Newark | Plug, Boot, Thin Wall, 2 Position, Skt, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT062S-CE13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2421 |
|
$1.0700 / $1.9100 | Buy Now |
Part Details for DT062S-CE13
DT062S-CE13 CAD Models
DT062S-CE13 Part Data Attributes
|
DT062S-CE13
TE Connectivity
Buy Now
|
Compare Parts:
DT062S-CE13
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |