Part Details for DT06-2S-EF01 by TE Connectivity
Results Overview of DT06-2S-EF01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-EF01 Information
DT06-2S-EF01 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DT06-2S-EF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672637
|
Farnell | CONNECTORS RoHS: Compliant Min Qty: 40 Lead time: 3 Weeks, 2 Days Container: Each | 70 |
|
$2.3626 / $4.1014 | Buy Now |
|
Onlinecomponents.com | Connector, 2 pole, straight, 1 row, gray, DT06-2S-EF01 RoHS: Compliant |
87 Partner Stock |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
53684646
|
Verical | Conn Housing RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 87 |
|
$1.4400 | Buy Now |
DISTI #
DT06-2S-EF01
|
IBS Electronics | CONNECTOR 2 POLE STRAIGHT 1 ROW GRAY DT06-2S-EF01 Min Qty: 50 Package Multiple: 1 | 87 |
|
$1.4500 | Buy Now |
|
Master Electronics | Connector, 2 pole, straight, 1 row, gray, DT06-2S-EF01 RoHS: Compliant |
87 Partner Stock |
|
$1.2100 / $1.4300 | Buy Now |
Part Details for DT06-2S-EF01
DT06-2S-EF01 CAD Models
DT06-2S-EF01 Part Data Attributes
DT06-2S-EF01 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the DT06-2S-EF01 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
Yes, the DT06-2S-EF01 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature for the DT06-2S-EF01 is 125°C, making it suitable for use in high-temperature applications.
-
Yes, the DT06-2S-EF01 is compatible with AWG24 wire, but it's recommended to check the wire stripping length and insulation diameter to ensure proper termination.