-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-E003 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 3ft | |
MP-52RJ11SNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-003 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 3ft | |
MP-54RJ45DNNE-003 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-003 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1416-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1163 In Stock |
|
$0.9064 / $1.6000 | Buy Now |
DISTI #
571-DT06-2S-E003
|
Mouser Electronics | Automotive Connectors 2 WAY DT PLUG RoHS: Compliant | 8477 |
|
$0.9130 / $1.5700 | Buy Now |
DISTI #
71443675
|
RS | Plug, Housing for Female Terminals, Contacts 2, Gray, PA GF, DT Series Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $1.9700 | RFQ |
|
TE Connectivity | PLG, 2P, GRY, N, CAP Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Deutsch Dt Plug Connector | 2 Housing for Female Terminals 1.59 mm .063" | Part Number: DT06-2S-E003 | Internal Number: DT06-2S-E003 | TE Connectivity RoHS: Compliant Min Qty: 1 | 282 |
|
$0.8200 / $1.7000 | Buy Now |
DISTI #
DCNDT06-2S-E003
|
Heilind Electronics | PLG, 2P, GRY, N, CAP | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Package Automotive RoHS: Compliant |
1226 In Stock |
|
$0.8150 / $1.4400 | Buy Now |
DISTI #
73553215
|
Verical | Conn Housing PL 2 POS 5.46mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2342 | Americas - 1220 |
|
$1.1414 / $1.8720 | Buy Now |
DISTI #
DT06-2S-E003
|
IBS Electronics | COMBINATION LINE CONNECTOR 2 CONTACT(S) FEMALE CRIMP TERMINAL PLUG Min Qty: 10 Package Multiple: 1 | 1226 |
|
$1.0816 / $1.9656 | Buy Now |
DISTI #
DCNDT06-2S-E003
|
Interstate Connecting Components | PLG, 2P, GRY, N, CAP | 1 |
|
Buy Now | |
DISTI #
DT06-2S-E003
|
Avnet Abacus | (Alt: DT06-2S-E003) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-E003
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-1.5 Nm (4.4-13.4 in-lbs) for the screw locks on the DT06-2S-E003.
Yes, the DT06-2S-E003 is designed to withstand high-vibration environments. However, it's recommended to follow TE Connectivity's guidelines for vibration testing and to consult with a TE Connectivity representative for specific application requirements.
The operating temperature range for the DT06-2S-E003 is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure the connector's performance and reliability.
Yes, the DT06-2S-E003 is designed to meet the requirements of the automotive industry, including high-temperature and high-vibration environments. However, it's crucial to consult with a TE Connectivity representative to ensure the connector meets the specific requirements of the application.
The DT06-2S-E003 is designed to operate in harsh environments, including those with high humidity. However, it's essential to follow TE Connectivity's guidelines for environmental testing and to consult with a TE Connectivity representative for specific application requirements. Additionally, the connector's performance may be affected by exposure to certain chemicals, so it's crucial to evaluate the connector's compatibility with the specific chemicals present in the application.