-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-CE06 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4549646
|
Farnell | AUTOMOTIVE CONNECTORS 2 WAY DT PLU RoHS: Compliant Min Qty: 60 Lead time: 1 Weeks, 2 Days Container: Each | 4429 |
|
$1.2688 / $1.4466 | Buy Now |
DISTI #
1734-1414-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21364 In Stock |
|
$0.6401 / $1.1400 | Buy Now |
DISTI #
571-DT06-2S-CE06
|
Mouser Electronics | Automotive Connectors 2 WAY DT PLUG RoHS: Compliant | 8837 |
|
$0.5720 / $1.1200 | Buy Now |
DISTI #
70602956
|
RS | DT PLUG ASM Automotive 2 16 Contact Size 13A Rectangular Black Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 235 |
|
$0.6800 / $0.9500 | Buy Now |
|
TE Connectivity | PLG, 2P, BLK, E, SEAL RET Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Deutsch Dt Plug Connector | 2 Housing for Female Terminals 1.59 mm .063" | Part Number: DT06-2S-CE06 | Internal Number: DT06-2S-CE06 | Alias Number: ZPF000000000140939 | TE Connectivity RoHS: Compliant Min Qty: 1 | 12333 |
|
$0.4700 / $0.9900 | Buy Now |
|
Future Electronics | DEUTSCH DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 3889Bag |
|
$0.3900 / $0.4400 | Buy Now |
DISTI #
DCNDT06-2S-CE06
|
Heilind Electronics | SA-DEUTSCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 2 POS Crimp ST Cable Mount Black Package Automotive RoHS: Compliant |
7941 In Stock |
|
$0.5810 / $0.8400 | Buy Now |
DISTI #
87992368
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 5497 |
|
$0.6500 / $0.9000 | Buy Now |
DISTI #
87993044
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2214 | Americas - 2425 |
|
$0.7671 / $0.9882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-CE06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-CE06
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the DT06-2S-CE06 is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
Yes, the DT06-2S-CE06 is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
The maximum operating temperature for the DT06-2S-CE06 is 125°C (257°F).
No, the DT06-2S-CE06 is designed for use with wire gauges 24 AWG to 20 AWG. Using a larger wire gauge may not provide a reliable connection.