Part Details for DT06-2S-CE03 by TE Connectivity
Results Overview of DT06-2S-CE03 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-CE03 Information
DT06-2S-CE03 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DT06-2S-CE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT06-2S-CE03-ND
|
DigiKey | PLG, 2P, BLK, E, CAP Min Qty: 1600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0048 | Buy Now |
DISTI #
571-DT06-2S-CE03
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLG, 2P, BLK, E, CAP RoHS: Compliant | 0 |
|
Order Now | |
|
TE Connectivity | PLG, 2P, BLK, E, CAP Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Deutsch Dt Plug Connector | 2 Housing for Female Terminals 1.59 mm .063" | Part Number: DT06-2S-CE03 | Internal Number: DT06-2S-CE03 | TE Connectivity RoHS: Compliant Min Qty: 1 | 76 |
|
$0.8200 / $1.7000 | Buy Now |
DISTI #
DCNDT06-2S-CE03
|
Heilind Electronics | PLG, 2P, BLK, E, CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 2P, BLK, E, CAP RoHS: Compliant | 0 |
|
$0.8320 / $2.5200 | Buy Now |
DISTI #
DCNDT06-2S-CE03
|
Interstate Connecting Components | PLG, 2P, BLK, E, CAP | 0 |
|
Buy Now | |
DISTI #
DT06-2S-CE03
|
Avnet Abacus | (Alt: DT06-2S-CE03) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DT06-2S-CE03
|
Avnet Abacus | (Alt: DT06-2S-CE03) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 2P, BLK, E, CAP RoHS: Compliant | 0 |
|
$0.8320 / $2.5200 | Buy Now |
Part Details for DT06-2S-CE03
DT06-2S-CE03 CAD Models
DT06-2S-CE03 Part Data Attributes
|
DT06-2S-CE03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-CE03
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
DT06-2S-CE03 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of DT06-2S-CE03 is 0.5-0.8 Nm (4.4-7.0 in-lbs).
-
Yes, the DT06-2S-CE03 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
-
Yes, the DT06-2S-CE03 is suitable for outdoor use. It has a IP67 rating, which means it is protected against dust and water ingress, and can operate in temperatures ranging from -40°C to 125°C.
-
Yes, the DT06-2S-CE03 can accommodate wire sizes ranging from 20 AWG to 28 AWG. However, the recommended wire size is 24 AWG for optimal performance.
-
Yes, the DT06-2S-CE03 is part of the TE Connectivity DEUTSCH DT series, which is a widely used and compatible connector system. It can be mated with other DT series connectors and accessories.