Part Details for DT06-2S-2125-2M by TURCK Inc
Results Overview of DT06-2S-2125-2M by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-2125-2M Information
DT06-2S-2125-2M by TURCK Inc is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
68021-258HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 58 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for DT06-2S-2125-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Single-ended DEUTSCH DT Connector, Straight Female 2 pos, 2-WIRE, 2M U-77676 | 5 |
|
$63.9300 | Buy Now |
Part Details for DT06-2S-2125-2M
DT06-2S-2125-2M CAD Models
DT06-2S-2125-2M Part Data Attributes
|
DT06-2S-2125-2M
TURCK Inc
Buy Now
|
Compare Parts:
DT06-2S-2125-2M
TURCK Inc
|
Samacsys Manufacturer | TURCK |