Part Details for DT06-2S-2125-1M-WSC 4.2T/S1394 by TURCK Inc
Results Overview of DT06-2S-2125-1M-WSC 4.2T/S1394 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-2125-1M-WSC 4.2T/S1394 Information
DT06-2S-2125-1M-WSC 4.2T/S1394 by TURCK Inc is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
68021-258HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 58 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for DT06-2S-2125-1M-WSC 4.2T/S1394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y1029
|
Newark | Deu |Turck DT06-2S-2125-1M-WSC 4.2T/S1394 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2400 | Buy Now |