-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT04-2P-CE03 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5623
|
Newark | Automotive Housing, Rcpt, 2Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-2P-CE03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$0.8050 / $1.2500 | Buy Now |
DISTI #
1734-1369-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13981 In Stock |
|
$0.8416 / $1.4800 | Buy Now |
DISTI #
571-DT04-2P-CE03
|
Mouser Electronics | Automotive Connectors 2P DT RECP ASM, BLK E SEAL, END CAP RoHS: Compliant | 2106 |
|
$0.8420 / $1.3500 | Buy Now |
DISTI #
71443566
|
RS | Connector, Receptacle, Black, Polyamide, Current Rating 13.0 A, DT Series Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 625 |
|
$0.8600 / $1.0900 | Buy Now |
|
Future Electronics | DEUTSCH DT Series 2 Position Latch Holder Male Pin Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 3530Bulk |
|
$0.5050 / $0.5700 | Buy Now |
DISTI #
DCNDT04-2P-CE03
|
Heilind Electronics | DT RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 2P, BLK, E, CAP RoHS: Compliant |
815 In Stock |
|
$0.8130 / $1.2600 | Buy Now |
DISTI #
82121085
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Box Automotive RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2416 | Americas - 1942 |
|
$1.4504 | Buy Now |
DISTI #
78973185
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Box Automotive RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2214 | Americas - 800 |
|
$1.1012 / $1.6118 | Buy Now |
|
Future Electronics | DEUTSCH DT Series 2 Position Latch Holder Male Pin Free Hanging Receptacle Housing Min Qty: 1 Package Multiple: 1 |
3530 null |
|
$0.5050 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-2P-CE03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-2P-CE03
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.67 inch | |
Body Length | 1.818 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the DT04-2P-CE03 is designed to withstand vibrations and is suitable for use in harsh environments.
The operating temperature range for the DT04-2P-CE03 is -40°C to 125°C (-40°F to 257°F).
Yes, the DT04-2P-CE03 is sealed to IP67, making it suitable for outdoor use and exposure to moisture.
No, the DT04-2P-CE03 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.