Part Details for DSTF4060C by Littelfuse Inc
Results Overview of DSTF4060C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSTF4060C Information
DSTF4060C by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSTF4060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6444
|
Newark | Schottky Rect, 60V, 40A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:620Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF4060C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
F7462-ND
|
DigiKey | DIODE ARR SCHOT 60V 20A ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0979 | Buy Now |
DISTI #
576-DSTF4060C
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 25A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
V79:2366_21780309
|
Arrow Electronics | Diode Schottky 60V 40A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 14 |
|
$0.7467 | Buy Now |
DISTI #
75576871
|
RS | 60V 40A Ultralow Schottky DST _ITO-220AB Min Qty: 20000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.3800 | RFQ |
DISTI #
28956577
|
Verical | Diode Schottky 60V 40A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 8 Package Multiple: 1 Date Code: 1616 | Americas - 14 |
|
$0.7467 | Buy Now |
DISTI #
DSTF4060C
|
IBS Electronics | DSTF4060C by LITTELFUSE INC. is a DST Series Schottky Barrier Rectifier with dual 20A, 60V common cathode configuration in an ITO-220AB package, ideal for efficient power rectification. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.4820 / $1.5470 | Buy Now |
Part Details for DSTF4060C
DSTF4060C CAD Models
DSTF4060C Part Data Attributes
|
DSTF4060C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF4060C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 6000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DSTF4060C Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a large copper area connected to the thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness and a thermal relief pattern around the thermal pad are also recommended.
-
Yes, the DSTF4060C is qualified to AEC-Q101 standards, making it suitable for high-reliability applications such as aerospace and automotive. However, additional testing and validation may be required depending on the specific application.
-
The DSTF4060C is designed to handle high-frequency switching conditions, but its performance may degrade above 100 kHz. Littelfuse recommends consulting their application notes and simulation tools to ensure the device meets the specific application requirements.
-
Littelfuse recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. A soldering iron with a temperature range of 350-400°F (175-200°C) is also recommended.
-
Yes, the DSTF4060C can be used in parallel to increase current handling capability, but it's essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize current imbalance and thermal mismatch.