Part Details for DSTF3045C by Littelfuse Inc
Results Overview of DSTF3045C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSTF3045C Information
DSTF3045C by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSTF3045C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2867
|
Newark | 45V 30A Ultralow Schottky Dst _Ito-220Ab/ Tube |Littelfuse DSTF3045C RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
1294-DSTF3045C-CHP
|
DigiKey | DIODE ARR SCHOT 45V 15A ITO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube |
1000 In Stock |
|
$0.5500 / $1.3053 | Buy Now |
DISTI #
576-DSTF3045C
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
V79:2366_21780300
|
Arrow Electronics | Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 173 |
|
$0.5133 | Buy Now |
DISTI #
75576862
|
RS | 45V 30A Ultralow Schottky DST _ITO-220AB Min Qty: 20000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.8500 | RFQ |
DISTI #
28956564
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 12 Package Multiple: 1 Date Code: 1616 | Americas - 173 |
|
$0.5133 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.5030 / $1.9345 | Buy Now | |
|
Quest Components | 800 |
|
$1.1484 / $2.7840 | Buy Now |
Part Details for DSTF3045C
DSTF3045C CAD Models
DSTF3045C Part Data Attributes
|
DSTF3045C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF3045C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF3045C
This table gives cross-reference parts and alternative options found for DSTF3045C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF3045C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRF2045CTU | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | DSTF3045C vs MBRF2045CTU |