-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 20VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DST-6-16 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1203-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$13.0854 / $17.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7700 / $21.5300 | Buy Now |
DISTI #
000000000001083434
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 75 | 0 |
|
$11.1900 / $14.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST-6-16
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DST-6-16
Signal Transformer Inc
Split Bobbin Power Transformer, 20VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Isolation Voltage | 2500 V | |
Length | 57.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.25 A | |
Output Current 2 | 1.25 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.6 mm |
Signal Transformer recommends a minimum of 0.25 inches (6.4 mm) spacing between the transformer and other components, and a PCB layout that minimizes noise coupling and electromagnetic interference (EMI). A symmetrical layout with the transformer centered on the PCB is also recommended.
Signal Transformer recommends mounting the transformer to a heat sink or a metal chassis to dissipate heat. The transformer's temperature rating is 130°C, and it's essential to ensure that the operating temperature does not exceed this rating. Proper airflow and thermal interface materials can also help with heat dissipation.
Signal Transformer recommends a soldering temperature of 250°C (482°F) for a maximum of 3 seconds. Exceeding this temperature or time can damage the transformer's internal components.
While the DST-6-16 is a rugged transformer, it's essential to ensure that it's properly secured to the PCB or chassis to withstand vibrations and shocks. Signal Transformer recommends following IPC standards for component mounting and securing to ensure reliability in harsh environments.
Signal Transformer recommends following a systematic troubleshooting approach, including checking the transformer's input and output voltages, current, and temperature. Ensure that the transformer is properly mounted, and the PCB layout is optimized for minimal noise coupling. Consult the datasheet and application notes for specific guidance on troubleshooting common issues.