Part Details for DSSK60-015A by Littelfuse Inc
Results Overview of DSSK60-015A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSSK60-015A Information
DSSK60-015A by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics LLC | CA3015A - Operational Amplifier; General Purpose | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) |
Price & Stock for DSSK60-015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75576800
|
RS | Power Diode Discretes-Schottky TO-247AD Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $5.8900 | RFQ |
Part Details for DSSK60-015A
DSSK60-015A CAD Models
DSSK60-015A Part Data Attributes
|
DSSK60-015A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSSK60-015A
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSSK60-015A
This table gives cross-reference parts and alternative options found for DSSK60-015A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSSK60-015A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSSK60-015AR | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, ISOPLUS247, 3 PIN | DSSK60-015A vs DSSK60-015AR |
DSSK60-015A Frequently Asked Questions (FAQ)
-
The recommended mounting torque for the DSSK60-015A is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper connection and to prevent damage to the device.
-
While the DSSK60-015A has a high operating temperature range of -40°C to 150°C, it's recommended to derate the device's current rating at higher temperatures to ensure reliable operation. Consult the datasheet for derating curves.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or force, which can damage the device.
-
The DSSK60-015A is designed to withstand moderate vibration levels. However, in high-vibration environments, it's recommended to use additional mechanical support or potting to ensure the device remains securely in place.
-
The recommended wire size for connecting to the DSSK60-015A is 18 AWG to 24 AWG, depending on the specific application and current requirements. Consult the datasheet for more information.