Part Details for DSS6NC52A271Q55B by Murata Manufacturing Co Ltd
Results Overview of DSS6NC52A271Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSS6NC52A271Q55B Information
DSS6NC52A271Q55B by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DSS6NC52A271Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
DSS6NC52A271Q55B
|
Avnet Abacus | EMI Filter 6A 100VDC RDL ThruHole Bulk (Alt: DSS6NC52A271Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSS6NC52A271Q55B
DSS6NC52A271Q55B CAD Models
DSS6NC52A271Q55B Part Data Attributes
|
DSS6NC52A271Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NC52A271Q55B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE | |
Capacitance | 270 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 2.54 mm |
DSS6NC52A271Q55B Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DSS6NC52A271Q55B can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering of the capacitor.
-
The DSS6NC52A271Q55B is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high self-resonant frequency. This makes it suitable for decoupling and filtering applications in high-frequency circuits.
-
Yes, the DSS6NC52A271Q55B is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high reliability, high temperature range, and resistance to vibration and shock.
-
The DSS6NC52A271Q55B has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
-
Yes, the DSS6NC52A271Q55B is designed for high-reliability applications, with a failure rate of < 1% per 1,000 hours at 85°C and 85% relative humidity, making it suitable for critical systems and applications.