Part Details for DSS60-0045B by IXYS Corporation
Results Overview of DSS60-0045B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSS60-0045B Information
DSS60-0045B by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSS60-0045B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8823
|
Newark | Schottky Rectifier, 60A, 45V, To-247Ad, Repetitive Peak Reverse Voltage:45V, Average Forward Current:60A, Diode Configuration:Single, Diode Case Style:To-247Ad, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Forward Surge Current:600Arohs Compliant: Yes |Ixys Semiconductor DSS60-0045B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $4.7400 | Buy Now |
DISTI #
DSS60-0045B-ND
|
DigiKey | DIODE SCHOTTKY 45V 60A TO247AD Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2987 / $4.7400 | Buy Now |
DISTI #
DSS60-0045B
|
TTI | Schottky Diodes & Rectifiers 60 Amps 45V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.0600 | Buy Now |
|
Vyrian | Diodes | 402 |
|
RFQ |
Part Details for DSS60-0045B
DSS60-0045B CAD Models
DSS60-0045B Part Data Attributes
|
DSS60-0045B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS60-0045B
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, TO-247, PLASTIC, TO-247AD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC, TO-247AD, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 155 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DSS60-0045B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DSS60-0045B is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
The maximum allowable voltage for the DSS60-0045B is 60V, as specified in the datasheet.
-
Yes, the DSS60-0045B is suitable for high-frequency switching applications due to its low capacitance and fast switching times.
-
To protect the DSS60-0045B from ESD, follow proper handling and storage procedures, such as using anti-static bags and wrist straps, and ensuring that the device is properly grounded during assembly.