-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSS4160T-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8945
|
Newark | Trans, Npn, 60V, 1A, 150Deg C, 0.725W Rohs Compliant: Yes |Diodes Inc. DSS4160T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 655 |
|
$0.1440 / $0.4670 | Buy Now |
DISTI #
DSS4160T-7DICT-ND
|
DigiKey | TRANS NPN 60V 1A SOT-23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35069 In Stock |
|
$0.0656 / $0.4500 | Buy Now |
DISTI #
DSS4160T-7
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 725 mW, SOT-23, Surface Mount - Tape and Reel (Alt: DSS4160T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0572 | Buy Now |
DISTI #
621-DSS4160T-7
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transisto SOT23 T&R 3K RoHS: Compliant | 38105 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
V79:2366_28874005
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 725mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 822 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$0.0601 / $0.1106 | Buy Now |
DISTI #
70438157
|
RS | Transistor, Discrete, NPN,60V,1A, SOT23 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1710 | RFQ |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
DSS4160T-7
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0700 / $0.5500 | RFQ |
DISTI #
DSS4160T-7
|
Avnet Asia | Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 725 mW, SOT-23, Surface Mount (Alt: DSS4160T-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0544 / $0.0608 | Buy Now |
DISTI #
DSS4160T-7
|
Avnet Silica | Bipolar BJT Single Transistor NPN 60 V 1 A 725 mW SOT23 Surface Mount (Alt: DSS4160T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 48000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS4160T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSS4160T-7
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.725 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the thermal pad away from other components and traces can help reduce thermal resistance.
To ensure the device is properly biased, make sure to follow the recommended voltage and current ratings in the datasheet. Also, ensure that the input voltage is within the specified range, and that the output is properly terminated to prevent oscillations.
To prevent ESD damage, handle the device in an ESD-safe environment, wear an ESD strap, and use ESD-safe packaging and tools. Avoid touching the device's pins or exposed internal components, and ensure that the device is properly grounded during handling and assembly.
To troubleshoot issues with the device, start by verifying that the device is properly biased and terminated. Check for any signs of overheating, and ensure that the input and output signals are within the specified ranges. Use an oscilloscope to visualize the signals and identify any anomalies. If the issue persists, consult the datasheet and application notes for guidance.
Store the device in a cool, dry place, away from direct sunlight and moisture. Avoid exposing the device to extreme temperatures, humidity, or physical stress. Follow the recommended storage and handling procedures outlined in the datasheet and industry standards.