Part Details for DSS1XSXXB01X by Conec Corporation
Results Overview of DSS1XSXXB01X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSS1XSXXB01X Information
DSS1XSXXB01X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DSS1XSXXB01X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COCDSS1XSXXB01X
|
Heilind Electronics | 9P F CRIMP BODY BLIND MATE PLT | Americas - 0 in Stock |
|
$4.5189 / $7.4505 | Buy Now |
|
Onlinecomponents.com | 9P F CRIMP BODY BLIND MATE PLT RoHS: Compliant | 0 |
|
$4.1300 / $9.1500 | Buy Now |
DISTI #
COCDSS1XSXXB01X
|
Interstate Connecting Components | 9P F CRIMP BODY BLIND MATE PLT | 0 |
|
$4.5189 / $7.4505 | Buy Now |
|
CDM Electronics | D SUB STD CRIMP BODY NO CONTACTS Min Qty: 50 Package Multiple: 1 | 0 |
|
$5.7800 / $8.6500 | RFQ |
Part Details for DSS1XSXXB01X
DSS1XSXXB01X CAD Models
DSS1XSXXB01X Part Data Attributes
|
DSS1XSXXB01X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS1XSXXB01X
Conec Corporation
9P F CRIMP BODY PLT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Connector Type | D SUBMINIATURE CONNECTOR |
DSS1XSXXB01X Frequently Asked Questions (FAQ)
-
The operating temperature range of the DSS1XSXXB01X connector is -40°C to 125°C.
-
Yes, the DSS1XSXXB01X connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial automation, transportation, and aerospace.
-
The DSS1XSXXB01X connector has a mating cycle life of 500 cycles, ensuring reliable connections even in demanding applications.
-
The DSS1XSXXB01X connector is designed to be compatible with other connectors that meet the IEC 61076-3-103 standard, ensuring interoperability with connectors from other manufacturers.
-
The DSS1XSXXB01X connector has an IP67 rating, providing protection against dust and water ingress, making it suitable for harsh environments.