Part Details for DSPIC33FJ32GP202-I/SS by Microchip Technology Inc
Results Overview of DSPIC33FJ32GP202-I/SS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ32GP202-I/SS Information
DSPIC33FJ32GP202-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ32GP202-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3174
|
Newark | 16-Bit Dsc, 28Ld,32Kb Flash,40 Mips, nanowatt 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ32GP202-I/SS RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now |
DISTI #
DSPIC33FJ32GP202-I/SS
|
Avnet Americas | - Rail/Tube (Alt: DSPIC33FJ32GP202-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9400 / $4.7200 | Buy Now |
DISTI #
579-33FJ32GP202ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 bit DSC 40MIPS 32KB Flash RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
DISTI #
70454448
|
RS | 16-bit DSC, 28LD,32KB Flash,40 MIPS, nanoWatt28 SSOP .209in TUBE Min Qty: 235 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.6600 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube RoHS: Compliant | 1363 Factory Stock |
|
$4.1200 / $6.0000 | Buy Now |
DISTI #
33FJ32GP202-I/SS
|
TME | IC: dsPIC microcontroller, 32kB, 2kBSRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.1400 / $4.9300 | RFQ |
|
NAC | 16-bit DSC, 28LD,32KB Flash,40 MIPS,nanoWatt - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$4.0500 / $4.8800 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube RoHS: Compliant | 1363 Factory Stock |
|
$4.1200 / $6.0000 | Buy Now |
Part Details for DSPIC33FJ32GP202-I/SS
DSPIC33FJ32GP202-I/SS CAD Models
DSPIC33FJ32GP202-I/SS Part Data Attributes
|
DSPIC33FJ32GP202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32GP202-I/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ32GP202-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33FJ32GP202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32GP202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ32GP202-I/TPT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | DSPIC33FJ32GP202-I/SS vs DSPIC33FJ32GP202-I/TPT |
DSPIC33FJ32GP202-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ32GP202-I/SS is 40 MIPS (80 MHz clock frequency).
-
The DSPIC33FJ32GP202-I/SS has 32 KB of flash memory.
-
Yes, the DSPIC33FJ32GP202-I/SS has a built-in motor control peripheral (MCP) that supports various motor control algorithms, making it suitable for motor control applications.
-
Yes, the DSPIC33FJ32GP202-I/SS has 10-bit, 12-channel ADCs with a maximum sampling rate of 500 ksamples/sec.
-
Yes, the DSPIC33FJ32GP202-I/SS has built-in peripherals for UART, SPI, and I2C communication protocols.