-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ12GP202-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2330
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz 3.6V Ssop-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Jtag, Spi, Uart, Dsc Case Style:Ssop Rohs Compliant: Yes |Microchip DSPIC33FJ12GP202-I/SS RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/SS
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ12GP202-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 39 |
|
$3.4700 / $4.1600 | Buy Now |
DISTI #
579-DSPIC332GP202ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB Flash 1KB RAM21 I/O 16B nanoWatt RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
DISTI #
70413853
|
RS | dsPIC33FJ12GP202-I/SS,16bit dsPIC Microcontroller,40MIPS,12kb Flash,28-Pin SSOP Min Qty: 235 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH Program Memory - 1K x 8 RAM - 3 to 3.6V Supply - 28-SSOP. RoHS: Compliant | 1410 Factory Stock |
|
$3.6500 / $5.3200 | Buy Now |
DISTI #
33FJ12GP202-I/SS
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.6700 / $4.3800 | RFQ |
|
NAC | 12KB, Flash, 1KB RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$3.6000 / $4.3400 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/SS
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 12KB Flash 33V 28Pin SSOP Tube (Alt: DSPIC33FJ12GP202-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH Program Memory - 1K x 8 RAM - 3 to 3.6V Supply - 28-SSOP. RoHS: Compliant | 1410 Factory Stock |
|
$3.6500 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12GP202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP202-I/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum clock frequency for the DSPIC33FJ12GP202-I/SS is 40 MIPS (million instructions per second) at 3.0-3.6V, and 30 MIPS at 2.5-3.0V.
The DSPIC33FJ12GP202-I/SS has 12 KB of flash memory.
Yes, the DSPIC33FJ12GP202-I/SS has a built-in motor control peripheral (MCP) that supports various motor control algorithms, making it suitable for motor control applications.
Yes, the DSPIC33FJ12GP202-I/SS has 10-bit, 13-channel ADCs with a conversion rate of up to 500 ksps (kilosamples per second).
Yes, the DSPIC33FJ12GP202-I/SS has built-in peripherals for UART, SPI, and I2C communication protocols, making it suitable for a wide range of communication applications.