-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ12GP202-I/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3893
|
Newark | Ic, Dsc, 16Bit, 12Kb, 40Mhz 3.6V Soic-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:2.75V, Dsc Case Style:Soic Rohs Compliant: Yes |Microchip DSPIC33FJ12GP202-I/SO RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.6900 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
78 In Stock |
|
$3.5000 / $4.2300 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ12GP202-I/SO) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.5000 / $4.2300 | Buy Now |
DISTI #
579-DSPICJ12GP202ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 212KB Flash 1024BRAM 40MIPS RoHS: Compliant | 100 |
|
$3.5000 / $4.2300 | Buy Now |
DISTI #
V99:2348_06434557
|
Arrow Electronics | MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1626 | Americas - 9 |
|
$0.7268 / $3.8200 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/SO
|
Microchip Technology Inc | 16 bit MCU/DSP 28LD 40MIPS 12KB FLASH, SOIC, Projected EOL: 2034-05-17 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.0700 / $4.2300 | Buy Now |
DISTI #
70046429
|
RS | DSP, 28-Pin, 12KB Flash, 1024 RAM, 21 I/O, 16-Bit, nanoWatt Min Qty: 243 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant |
21 In Stock |
|
$3.6800 / $5.5400 | Buy Now |
DISTI #
81421128
|
Verical | MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2321 | Americas - 20 |
|
$5.2130 / $7.0980 | Buy Now |
DISTI #
33FJ12GP202-I/SO
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.7200 / $4.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12GP202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP202-I/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum clock frequency of the DSPIC33FJ12GP202-I/SO is 40 MIPS (million instructions per second) at 3.0-3.6V.
The DSPIC33FJ12GP202-I/SO has 12 KB of flash memory.
The maximum operating temperature range of the DSPIC33FJ12GP202-I/SO is -40°C to +125°C.
Yes, the DSPIC33FJ12GP202-I/SO has a 10-bit, 12-channel Analog-to-Digital Converter (ADC).
Yes, the DSPIC33FJ12GP202-I/SO has a dedicated motor control PWM module, making it suitable for motor control applications.