Part Details for DSPIC33FJ09GS302-I/MM by Microchip Technology Inc
Results Overview of DSPIC33FJ09GS302-I/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ09GS302-I/MM Information
DSPIC33FJ09GS302-I/MM by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ09GS302-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9409
|
Newark | Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Qfn-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:9Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33FJ09GS302-I/MM RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
DSPIC33FJ09GS302-I/MM-ND
|
DigiKey | IC MCU 16BIT 9KB FLASH 28QFN Min Qty: 244 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4900 | Buy Now |
DISTI #
DSPIC33FJ09GS302-I/MM
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33FJ09GS302-I/MM) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3744 / $4.1356 | Buy Now |
DISTI #
579-PC33FJ09GS302IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 9 KB FL 1024Bytes RAM SMPS RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
DISTI #
DSPIC33FJ09GS302-I/MM
|
Microchip Technology Inc | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp, QFN-S, Projected EOL: 2039-07-11 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
35 Alternates Available |
|
$3.0600 / $4.2200 | Buy Now |
DISTI #
70541251
|
RS | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals Min Qty: 244 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 61 Factory Stock |
|
$3.6800 / $5.3600 | Buy Now |
DISTI #
33FJ09GS302-I/MM
|
TME | IC: dsPIC microcontroller, 9kB, 1kBSRAM, QFN-S28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.7100 / $4.4200 | RFQ |
DISTI #
DSPIC33FJ09GS302-I/MM
|
IBS Electronics | DSPIC33FJ09GS302-I/MM by Microchip is a 16-bit digital signal controller with 9 kB Flash, 1 kB RAM, and operates in a QFN-28 package, ideal for high-performance embedded control applications. Min Qty: 244 Package Multiple: 1 | 0 |
|
$4.7190 / $4.8360 | Buy Now |
|
NAC | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.6100 / $4.3500 | Buy Now |
Part Details for DSPIC33FJ09GS302-I/MM
DSPIC33FJ09GS302-I/MM CAD Models
DSPIC33FJ09GS302-I/MM Part Data Attributes
|
DSPIC33FJ09GS302-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ09GS302-I/MM
Microchip Technology Inc
DSPIC33FJ09GS302-I/MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ09GS302-I/MM
This table gives cross-reference parts and alternative options found for DSPIC33FJ09GS302-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ09GS302-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ09GS302-E/MM | Microchip Technology Inc | $4.2571 | DSPIC33FJ09GS302-E/MM | DSPIC33FJ09GS302-I/MM vs DSPIC33FJ09GS302-E/MM |
DSPIC33FJ09GS302-I/MM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ09GS302-I/MM is 40 MIPS (80 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL (Oscillator Select) bits in the FOSC (Oscillator Control) register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The DSPIC33FJ09GS302-I/MM has 16 KB of flash program memory and 1536 bytes of data RAM.
-
The watchdog timer can be implemented using the WDT (Watchdog Timer) module. The WDT can be enabled and configured using the RCON (Reset Control) register and the WDTCON (Watchdog Timer Control) register.
-
The DSPIC33FJ09GS302-I/MM has three sleep modes: Idle, Sleep, and Deep Sleep. These modes can be used to reduce power consumption when the microcontroller is not actively executing code.