Part Details for DSPIC33FJ06GS101A-I/SO by Microchip Technology Inc
Results Overview of DSPIC33FJ06GS101A-I/SO by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ06GS101A-I/SO Information
DSPIC33FJ06GS101A-I/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ06GS101A-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9362
|
Newark | Dsc, 16Bit, 6Kb, 1.8V, Soic-18, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:6Kb, No. Of I/O S:13I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Soic Rohs Compliant: Yes |Microchip DSPIC33FJ06GS101A-I/SO RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
DSPIC33FJ06GS101A-I/SO-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 18SOIC Min Qty: 252 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
DSPIC33FJ06GS101A-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ06GS101A-I/SO) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.2700 | Buy Now |
DISTI #
579-33F06GS101AISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
DSPIC33FJ06GS101A-I/SO
|
Microchip Technology Inc | 16 Bit DSC, 6KB Flash, 0.25KB RAM, 40 MHz, 18 Pin, SMPS PWM, SOIC, Projected EOL: 2039-07-11 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
504 Alternates Available |
|
$2.3600 / $3.2700 | Buy Now |
DISTI #
70254580
|
RS | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals Min Qty: 336 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $2.7400 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube RoHS: Compliant | 504 Factory Stock |
|
$2.8700 / $4.1800 | Buy Now |
DISTI #
33FJ06GS101A-I/SO
|
TME | IC: dsPIC microcontroller, 6kB, 256BSRAM, SO18, 3÷3.6VDC, DSPIC Min Qty: 1 | 1 |
|
$2.7600 / $3.0200 | Buy Now |
|
NAC | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Tube | 0 |
|
$2.8200 / $3.4000 | Buy Now |
DISTI #
DSPIC33FJ06GS101A-I/SO
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 6KB Flash 33V 18Pin SOIC W Tube (Alt: DSPIC33FJ06GS101A-I/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33FJ06GS101A-I/SO
DSPIC33FJ06GS101A-I/SO CAD Models
DSPIC33FJ06GS101A-I/SO Part Data Attributes
|
DSPIC33FJ06GS101A-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS101A-I/SO
Microchip Technology Inc
DSPIC33FJ06GS101A-I/SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33FJ06GS101A-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ06GS101A-I/SO is 40 MIPS (million instructions per second) at 3.0-3.6V, and 30 MIPS at 2.5-3.0V.
-
The DSPIC33FJ06GS101A-I/SO has 6 KB of flash memory.
-
Yes, the DSPIC33FJ06GS101A-I/SO has a built-in motor control peripheral, including a PWM module and a Quadrature Encoder Interface (QEI), making it suitable for motor control applications.
-
The DSPIC33FJ06GS101A-I/SO has an operating temperature range of -40°C to +125°C.
-
Yes, the DSPIC33FJ06GS101A-I/SO has 10-bit, 12-channel ADCs with a conversion rate of up to 500 ksps.