-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32MC202-I/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9272
|
Newark | 16 Bit Dsc, 32Kb Flash, 4Kb Ram, 70 Mhz, 28 Pin, Mcpwm, Opamps, Comparators, Ptg 28 Soic .300In Tube Rohs Compliant: Yes |Microchip DSPIC33EP32MC202-I/SO RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
DSPIC33EP32MC202-I/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1760 In Stock |
|
$1.7700 / $2.1300 | Buy Now |
DISTI #
DSPIC33EP32MC202-I/SO
|
Avnet Americas | - Rail/Tube (Alt: DSPIC33EP32MC202-I/SO) RoHS: Compliant Min Qty: 324 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7778 / $2.1300 | Buy Now |
DISTI #
579-PC33EP32MC202ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin RoHS: Compliant | 228 |
|
$1.7700 / $2.1300 | Buy Now |
DISTI #
DSPIC33EP32MC202-I/SO
|
Microchip Technology Inc | 70MIPS, DSP, 32KB Flash, 4KB RAM, MCPWM, OpAmps, PTG, 28-pins, SOIC, Projected EOL: 2039-09-28 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
2289 Alternates Available |
|
$1.5400 / $2.1300 | Buy Now |
DISTI #
70452446
|
RS | MCU 16-bit dsPIC33E dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube Min Qty: 405 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 28-SOIC. RoHS: Compliant |
818 In Stock 2268 Factory Stock |
|
$1.8600 / $2.8300 | Buy Now |
DISTI #
65227975
|
Verical | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2240 | Americas - 810 |
|
$2.5154 / $3.6801 | Buy Now |
|
Quest Components | 49 |
|
$5.5500 / $9.0000 | Buy Now | |
DISTI #
33EP32MC202-I/SO
|
TME | IC: dsPIC microcontroller, 32kB, 4kBSRAM, SO28, DSPIC, 1.27mm Min Qty: 1 | 0 |
|
$1.8900 / $2.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP32MC202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32MC202-I/SO
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP32MC202-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32MC202-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP32MC202-E/SO | Microchip Technology Inc | $2.1615 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP32MC202-I/SO vs DSPIC33EP32MC202-E/SO |
DSPIC33EP32MC202T-I/SO | Microchip Technology Inc | $2.2000 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP32MC202-I/SO vs DSPIC33EP32MC202T-I/SO |
The maximum clock frequency of the DSPIC33EP32MC202-I/SO is 70 MIPS (instructions per second).
The DSPIC33EP32MC202-I/SO has 32 KB of flash memory.
No, the DSPIC33EP32MC202-I/SO is a 3.3V device and is not 5V tolerant. Operating it at 5V can cause damage to the device.
Yes, the DSPIC33EP32MC202-I/SO has a built-in internal oscillator that can be used as a clock source.
The DSPIC33EP32MC202-I/SO has two UART modules, UART1 and UART2.