Part Details for DSPIC33EP32GS506T-E/PTVAO by Microchip Technology Inc
Results Overview of DSPIC33EP32GS506T-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GS506T-E/PTVAO Information
DSPIC33EP32GS506T-E/PTVAO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GS506T-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP32GS506T-E/PTVAO
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 4KB RAM, 64 Pin with SMPS peripherals, TQFP, Projected EOL: 2044-08-16 COO: Thailand RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.7600 / $6.5500 | Buy Now |
Part Details for DSPIC33EP32GS506T-E/PTVAO
DSPIC33EP32GS506T-E/PTVAO CAD Models
DSPIC33EP32GS506T-E/PTVAO Part Data Attributes
|
DSPIC33EP32GS506T-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS506T-E/PTVAO
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GS506T-E/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS506T-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS506T-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP32GS506-I/PT | Microchip Technology Inc | $4.9804 | MICROCONTROLLER | DSPIC33EP32GS506T-E/PTVAO vs DSPIC33EP32GS506-I/PT |
DSPIC33EP32GS506T-E/PT | Microchip Technology Inc | $6.0850 | MICROCONTROLLER | DSPIC33EP32GS506T-E/PTVAO vs DSPIC33EP32GS506T-E/PT |
DSPIC33EP32GS506-E/PTVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 | DSPIC33EP32GS506T-E/PTVAO vs DSPIC33EP32GS506-E/PTVAO |