Part Details for DSPIC33EP32GS202T-E/MM by Microchip Technology Inc
Results Overview of DSPIC33EP32GS202T-E/MM by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GS202T-E/MM Information
DSPIC33EP32GS202T-E/MM by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GS202T-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5440
|
Newark | 32Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Qfn-S 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC33EP32GS202T-E/MM RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1400 | Buy Now |
DISTI #
DSPIC33EP32GS202T-E/MM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0200 | Buy Now |
DISTI #
DSPIC33EP32GS202T-E/MM
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: DSPIC33EP32GS202T-E/MM) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0131 / $4.2875 | Buy Now |
DISTI #
579-33EP32GS202TE/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
70540681
|
RS | 32KB flash, 70MIPS, DSC optimized for digital power applications Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9400 / $5.8100 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$3.8200 / $10.4700 | Buy Now |
|
NAC | 32KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.1800 / $5.0400 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$3.8200 / $10.4700 | Buy Now |
Part Details for DSPIC33EP32GS202T-E/MM
DSPIC33EP32GS202T-E/MM CAD Models
DSPIC33EP32GS202T-E/MM Part Data Attributes
|
DSPIC33EP32GS202T-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS202T-E/MM
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED) | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GS202T-E/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS202T-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS202T-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP32GS202T-I/MM | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP32GS202T-E/MM vs DSPIC33EP32GS202T-I/MM |
DSPIC33EP32GS202T-E/MM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP32GS202T-E/MM is 70 MIPS (140 MHz clock frequency) at 3.3V and -40°C to +85°C temperature range.
-
The DSPIC33EP32GS202T-E/MM has 32 KB of flash program memory.
-
No, the DSPIC33EP32GS202T-E/MM is not 5V tolerant. It is designed to operate at 3.3V and can be damaged if operated at 5V.
-
The power consumption of the DSPIC33EP32GS202T-E/MM varies depending on the clock frequency and operating mode. In sleep mode, the current consumption is typically around 20 μA, while in run mode, it can be up to 20 mA at 70 MIPS.
-
Yes, the DSPIC33EP32GS202T-E/MM has 10-bit, 12-channel ADCs with a conversion rate of up to 500 ksps.