Part Details for DSPIC33EP32GS202-E/MX by Microchip Technology Inc
Results Overview of DSPIC33EP32GS202-E/MX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GS202-E/MX Information
DSPIC33EP32GS202-E/MX by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GS202-E/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8721
|
Newark | 32Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Uqfn 6X6X0.5Mm Tube Rohs Compliant: Yes |Microchip DSPIC33EP32GS202-E/MX RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
DSPIC33EP32GS202-E/MX-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 183 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
DSPIC33EP32GS202-E/MX
|
Avnet Americas | 32KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS - Rail/Tube (Alt: DSPIC33EP32GS202-E/MX) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.9780 / $4.2500 | Buy Now |
DISTI #
579-33EP32GS202E/MX
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
DISTI #
DSPIC33EP32GS202-E/MX
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, UQFN, Projected EOL: 2039-09-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.5000 / $4.8100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6). RoHS: Compliant | 0 |
|
$4.1900 / $6.1100 | Buy Now |
DISTI #
33EP32GS202-E/MX
|
TME | IC: dsPIC microcontroller, 32kB, 2kBSRAM, UQFN28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$4.2400 / $5.0600 | RFQ |
|
NAC | 32KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.1500 / $5.0000 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6). RoHS: Compliant | 0 |
|
$4.1900 / $6.1100 | Buy Now |
Part Details for DSPIC33EP32GS202-E/MX
DSPIC33EP32GS202-E/MX CAD Models
DSPIC33EP32GS202-E/MX Part Data Attributes
|
DSPIC33EP32GS202-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS202-E/MX
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED) | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GS202-E/MX
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS202-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS202-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP32GS202T-E/MX | Microchip Technology Inc | $5.0350 | MICROCONTROLLER | DSPIC33EP32GS202-E/MX vs DSPIC33EP32GS202T-E/MX |
DSPIC33EP32GS202-I/MX | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP32GS202-E/MX vs DSPIC33EP32GS202-I/MX |
DSPIC33EP32GS202T-I/MX | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP32GS202-E/MX vs DSPIC33EP32GS202T-I/MX |