Part Details for DSPIC33EP32GP502-E/SS by Microchip Technology Inc
Results Overview of DSPIC33EP32GP502-E/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GP502-E/SS Information
DSPIC33EP32GP502-E/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GP502-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2265
|
Newark | Dsc, 60Mhz, 32Kb, Ssop-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Ssop Rohs Compliant: Yes |Microchip DSPIC33EP32GP502-E/SS RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
DSPIC33EP32GP502-E/SS
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33EP32GP502-E/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3517 / $2.5125 | Buy Now |
DISTI #
579-PC33EP32GP502ESS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
DISTI #
70540824
|
RS | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG, CAN Min Qty: 329 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant | 0 |
|
$2.3300 / $3.3700 | Buy Now |
DISTI #
33EP32GP502-E/SS
|
TME | IC: dsPIC microcontroller, 32kB, 4kBSRAM, SSOP28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$2.3800 / $2.8300 | RFQ |
|
NAC | 16 Bit DSC, 32KB Flash, 4KB RAM, 70 MHz, 28 pin, OpAmps, Comparators, PTG, CAN - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$2.4500 / $2.9600 | Buy Now |
DISTI #
DSPIC33EP32GP502-E/SS
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 32KB Flash 33V 28Pin SSOP Tube (Alt: DSPIC33EP32GP502-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC33EP32GP502-E/SS
|
EBV Elektronik | MCU 16bit dSPIC33 dsPIC RISC 32KB Flash 33V 28Pin SSOP Tube (Alt: DSPIC33EP32GP502-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant | 0 |
|
$2.3300 / $3.3700 | Buy Now |
Part Details for DSPIC33EP32GP502-E/SS
DSPIC33EP32GP502-E/SS CAD Models
DSPIC33EP32GP502-E/SS Part Data Attributes
|
DSPIC33EP32GP502-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GP502-E/SS
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GP502-E/SS
This table gives cross-reference parts and alternative options found for DSPIC33EP32GP502-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GP502-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP32GP502T-I/SS | Microchip Technology Inc | $2.5450 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33EP32GP502-E/SS vs DSPIC33EP32GP502T-I/SS |
DSPIC33EP32GP502T-E/SS | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33EP32GP502-E/SS vs DSPIC33EP32GP502T-E/SS |
DSPIC33EP32GP502-I/SSVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PDSO28 | DSPIC33EP32GP502-E/SS vs DSPIC33EP32GP502-I/SSVAO |
DSPIC33EP32GP502-E/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP32GP502-E/SS is 70 MIPS (140 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The DSPIC33EP32GP502-E/SS has 32 KB of Flash memory and 4 KB of RAM.
-
The watchdog timer can be implemented using the WDTCON register. The watchdog timer can be enabled, disabled, and configured to reset the microcontroller or generate an interrupt when it times out.
-
The DSPIC33EP32GP502-E/SS has several sleep modes, including Idle, Sleep, and Deep Sleep. These modes can be used to reduce power consumption when the microcontroller is not actively executing code.