Part Details for DSPIC33EP256MU814-I/PH by Microchip Technology Inc
Results Overview of DSPIC33EP256MU814-I/PH by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP256MU814-I/PH Information
DSPIC33EP256MU814-I/PH by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP256MU814-I/PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5401
|
Newark | 144 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 144 Tqfp 16X16X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP256MU814-I/PH RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $10.6800 | Buy Now |
DISTI #
DSPIC33EP256MU814-I/PH-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144TQFP Min Qty: 90 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4300 | Buy Now |
DISTI #
DSPIC33EP256MU814-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 280KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: DSPIC33EP256MU814-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.3951 / $10.0375 | Buy Now |
DISTI #
579-PIC33256MU814IPH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 144P 256KB Flsh 28KB RAM 60MHz USB RoHS: Compliant | 1222 |
|
$9.4500 / $11.3600 | Buy Now |
DISTI #
DSPIC33EP256MU814-I/PH
|
Microchip Technology Inc | 16-Bit DSC 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, TQFP, Projected EOL: 2039-09-26 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
752 Alternates Available |
|
$8.2600 / $11.3600 | Buy Now |
DISTI #
70540818
|
RS | 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA Min Qty: 90 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $13.6400 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 122 I/O - 256KB (85.5K x 24) FLASH - 12K x 16 RAM - 3 to 3.6V - 144-TQFP (16x16). RoHS: Compliant | 720 Factory Stock |
|
$9.8600 / $14.1700 | Buy Now |
DISTI #
33EP256MU814-I/PH
|
TME | IC: dsPIC microcontroller, 256kB, 28kBSRAM, TQFP144, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$9.9900 / $12.0600 | RFQ |
|
NAC | 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Package: 144 TQFP 16x16x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.7900 / $11.8100 | Buy Now |
DISTI #
DSPIC33EP256MU814-I/PH
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 280KB Flash 33V 144Pin LQFP Tray (Alt: DSPIC33EP256MU814-I/PH) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP256MU814-I/PH
DSPIC33EP256MU814-I/PH CAD Models
DSPIC33EP256MU814-I/PH Part Data Attributes
|
DSPIC33EP256MU814-I/PH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU814-I/PH
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256MU814-I/PH
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU814-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU814-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP256MU814T-I/PH | Microchip Technology Inc | $11.8550 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | DSPIC33EP256MU814-I/PH vs DSPIC33EP256MU814T-I/PH |
DSPIC33EP256MU814T-E/PH | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | DSPIC33EP256MU814-I/PH vs DSPIC33EP256MU814T-E/PH |
DSPIC33EP256MU814-I/PH Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP256MU814-I/PH is 70 MIPS (140 MHz) with a 4.5V to 5.5V operating voltage.
-
The DSPIC33EP256MU814-I/PH has 256 KB of flash memory.
-
The maximum operating temperature range of the DSPIC33EP256MU814-I/PH is -40°C to +125°C.
-
Yes, the DSPIC33EP256MU814-I/PH has a built-in oscillator that can be used as a clock source.
-
The power consumption of the DSPIC33EP256MU814-I/PH varies depending on the operating frequency and voltage, but it can be as low as 0.5 mA/MHz at 1.8V.