Part Details for DSPIC33EP16GS202-I/MX by Microchip Technology Inc
Results Overview of DSPIC33EP16GS202-I/MX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS202-I/MX Information
DSPIC33EP16GS202-I/MX by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP16GS202-I/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y3623
|
Newark | Dsc, 16Bit, 16Kb, 140Mhz, 3.6V, Uqfn-28, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:16Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Uqfn Rohs Compliant: Yes |Microchip DSPIC33EP16GS202-I/MX RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/MX-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28UQFN Min Qty: 244 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9900 | Buy Now |
DISTI #
DSPIC33EP16GS202-I
|
Avnet Americas | MCU 16-Bit dsPIC RISC 16KB Flash 3.3V 28-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33EP16GS202-I) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9900 / $3.6000 | Buy Now |
DISTI #
579-33EP16GS202-I/MX
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Kbit Flash 70 MIPS DSC Optimized RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
DSPIC33EP16GS202-I/MX
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, UQFN, Projected EOL: 2039-09-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
1769 Alternates Available |
|
$2.6100 / $3.6000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube RoHS: Compliant | 1769 Factory Stock |
|
$3.1400 / $4.5800 | Buy Now |
|
Rochester Electronics | dsPIC33EP16GS202 - MCU 16Bit dsPIC33E FLASH 16kB (16k x 8) 70MIPs 3V - 3.6V 28-QFN Tube RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.6800 / $3.3500 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/MX
|
IBS Electronics | DSPIC33EP16GS202-I/MX by Microchip is a 16-bit DSC with 64KB Flash, 8KB RAM, 70 MIPS, 12-bit ADC, PWM, and operates from -40°, C to 125°, C, ideal for digital power conversion and motor control applications. Min Qty: 244 Package Multiple: 1 | 0 |
|
$3.9390 / $4.0560 | Buy Now |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.1100 / $3.7500 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/MX
|
Avnet Silica | MCU 16Bit dsPIC RISC 16KB Flash 33V 28Pin UQFN Tube (Alt: DSPIC33EP16GS202-I/MX) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP16GS202-I/MX
DSPIC33EP16GS202-I/MX CAD Models
DSPIC33EP16GS202-I/MX Part Data Attributes
|
DSPIC33EP16GS202-I/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS202-I/MX
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 70MIPS | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS202-I/MX
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS202-I/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS202-I/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP16GS202-E/MX | Microchip Technology Inc | $3.6580 | MICROCONTROLLER | DSPIC33EP16GS202-I/MX vs DSPIC33EP16GS202-E/MX |
DSPIC33EP16GS202T-E/MX | Microchip Technology Inc | $4.1350 | MICROCONTROLLER | DSPIC33EP16GS202-I/MX vs DSPIC33EP16GS202T-E/MX |
DSPIC33EP16GS202T-I/MX | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP16GS202-I/MX vs DSPIC33EP16GS202T-I/MX |
DSPIC33EP16GS202-I/MX Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP16GS202-I/MX is 70 MIPS (140 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The DSPIC33EP16GS202-I/MX has 24 KB of Flash memory and 2 KB of RAM.
-
Yes, the DSPIC33EP16GS202-I/MX has a 10-bit, 12-channel ADC that can be used to convert analog signals to digital signals.
-
The microcontroller can be programmed using the MPLAB X IDE and the XC16 compiler. The device can be programmed using a variety of programming tools, including the PICkit 3 and the ICD 3.