Part Details for DSPIC33EP128GS808T-E/PTVAO by Microchip Technology Inc
Results Overview of DSPIC33EP128GS808T-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP128GS808T-E/PTVAO Information
DSPIC33EP128GS808T-E/PTVAO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP128GS808T-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP128GS808T-E/PTVAO
|
Microchip Technology Inc | 128KB flash, 70MIPS, DSC optimized for digital power applications with CAN, TQFP, Projected EOL: 2044-10-06 COO: Thailand RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.6800 / $9.1900 | Buy Now |
|
Vyrian | Peripheral ICs | 916 |
|
RFQ |
Part Details for DSPIC33EP128GS808T-E/PTVAO
DSPIC33EP128GS808T-E/PTVAO CAD Models
DSPIC33EP128GS808T-E/PTVAO Part Data Attributes
|
DSPIC33EP128GS808T-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GS808T-E/PTVAO
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ADC SAMPLE AND HOLD (5-CH 12-BIT) | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GS808T-E/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP128GS808T-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS808T-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP128GS808-I/PT | Microchip Technology Inc | $5.7911 | IC MCU 16BIT 128KB FLASH 80TQFP | DSPIC33EP128GS808T-E/PTVAO vs DSPIC33EP128GS808-I/PT |
DSPIC33EP128GS808-E/PT | Microchip Technology Inc | $7.7096 | IC MCU 16BIT 128KB FLASH 80TQFP | DSPIC33EP128GS808T-E/PTVAO vs DSPIC33EP128GS808-E/PT |
DSPIC33EP128GS808T-E/PT | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33EP128GS808T-E/PTVAO vs DSPIC33EP128GS808T-E/PT |