Part Details for DSPIC33EP128GS704-I/PT by Microchip Technology Inc
Results Overview of DSPIC33EP128GS704-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP128GS704-I/PT Information
DSPIC33EP128GS704-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP128GS704-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5452
|
Newark | Dsc, 70Mhz, 128Kb, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:33I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:44Pinsrohs Compliant: Yes |Microchip DSPIC33EP128GS704-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
DSPIC33EP128GS704-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 160 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6301 | Buy Now |
DISTI #
DSPIC33EP128GS704-I/PT
|
Avnet Americas | 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Trays (Alt: DSPIC33EP128GS704-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$5.6300 / $6.7800 | Buy Now |
DISTI #
579-33EP128GS704IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 128KB Flash 8KB RAM RoHS: Compliant | 0 |
|
$5.6300 | Order Now |
DISTI #
DSPIC33EP128GS704-I/PT
|
Microchip Technology Inc | 128KB flash, 70MIPS, DSC optimized for digital power applications, TQFP, Projected EOL: 2044-12-15 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Tray |
480 Alternates Available |
|
$4.9200 / $6.7800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant | 480 Factory Stock |
|
$5.9300 / $8.6400 | Buy Now |
DISTI #
33EP128GS704-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, TQFP44, DSPIC, 0.8mm Min Qty: 1 | 0 |
|
$5.9600 / $7.1000 | RFQ |
|
NAC | 16-bit DSC, 70 MIPS, 128KB Flash, 8KB RAM - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.8400 / $7.0400 | Buy Now |
DISTI #
DSPIC33EP128GS704-I/PT
|
Avnet Silica | 16BIT DSC 70 MIPS 128KB FLASH 8KB RAM (Alt: DSPIC33EP128GS704-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 1807/TH | 960 |
|
RFQ |
Part Details for DSPIC33EP128GS704-I/PT
DSPIC33EP128GS704-I/PT CAD Models
DSPIC33EP128GS704-I/PT Part Data Attributes
|
DSPIC33EP128GS704-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GS704-I/PT
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GS704-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP128GS704-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS704-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP128GS704T-I/PT | Microchip Technology Inc | $6.9700 | IC MCU 16BIT 128KB FLASH 44TQFP | DSPIC33EP128GS704-I/PT vs DSPIC33EP128GS704T-I/PT |
DSPIC33EP128GS704-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP128GS704-I/PT is 70 MIPS (70 million instructions per second).
-
The DSPIC33EP128GS704-I/PT has 128 KB of flash memory.
-
The operating voltage range of the DSPIC33EP128GS704-I/PT is 3.0V to 3.6V.
-
Yes, the DSPIC33EP128GS704-I/PT has a built-in internal oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33EP128GS704-I/PT is approximately 25 mA at 3.3V and 70 MIPS.