Part Details for DSPIC33EP128GP504-I/TL by Microchip Technology Inc
Results Overview of DSPIC33EP128GP504-I/TL by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP128GP504-I/TL Information
DSPIC33EP128GP504-I/TL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP128GP504-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9179
|
Newark | Dsc, 70Mhz, 128Kb, Vtla-Ep, 44Pin, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Vtla-Ep Rohs Compliant: Yes |Microchip DSPIC33EP128GP504-I/TL RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DSPIC33EP128GP504-I/TL-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44VTLA Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSPIC33EP128GP504-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: DSPIC33EP128GP504-) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
70540435
|
RS | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$5.1800 / $6.0900 | Buy Now |
|
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN - Package: 44 VTLA 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for DSPIC33EP128GP504-I/TL
DSPIC33EP128GP504-I/TL CAD Models
DSPIC33EP128GP504-I/TL Part Data Attributes
|
DSPIC33EP128GP504-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GP504-I/TL
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | VTLA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 43690 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GP504-I/TL
This table gives cross-reference parts and alternative options found for DSPIC33EP128GP504-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GP504-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP256MU814T-I/PL | Microchip Technology Inc | $12.2050 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | DSPIC33EP128GP504-I/TL vs DSPIC33EP256MU814T-I/PL |
DSPIC33EP128MC204-I/ML | Microchip Technology Inc | $3.7291 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | DSPIC33EP128GP504-I/TL vs DSPIC33EP128MC204-I/ML |
DSPIC33EP256MC206-I/PT | Microchip Technology Inc | $4.4453 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP128GP504-I/TL vs DSPIC33EP256MC206-I/PT |
DSPIC33EP256MC506-I/MR | Microchip Technology Inc | $4.8736 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP128GP504-I/TL vs DSPIC33EP256MC506-I/MR |
DSPIC33EP128GM306-E/PT | Microchip Technology Inc | $7.2731 | MICROCONTROLLER | DSPIC33EP128GP504-I/TL vs DSPIC33EP128GM306-E/PT |
DSPIC33EP256GM710-I/PT | Microchip Technology Inc | $7.8601 | MICROCONTROLLER | DSPIC33EP128GP504-I/TL vs DSPIC33EP256GM710-I/PT |
DSPIC33EP256MC204T-H/MLVAO | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 | DSPIC33EP128GP504-I/TL vs DSPIC33EP256MC204T-H/MLVAO |
DSPIC33EP256GM306T-I/PT | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP128GP504-I/TL vs DSPIC33EP256GM306T-I/PT |
DSPIC33EP256MC506T-H/PTVAO | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP64 | DSPIC33EP128GP504-I/TL vs DSPIC33EP256MC506T-H/PTVAO |
DSPIC33EP128MC204T-H/MV | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC48 | DSPIC33EP128GP504-I/TL vs DSPIC33EP128MC204T-H/MV |
DSPIC33EP128GP504-I/TL Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP128GP504-I/TL is 70 MIPS (140 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator type, frequency, and mode can be selected using these bits.
-
The DSPIC33EP128GP504-I/TL has 128 KB of flash memory and 8 KB of RAM.
-
No, the DSPIC33EP128GP504-I/TL is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
-
The watchdog timer can be implemented using the WDTCON register. The watchdog timer can be enabled, disabled, and configured using this register.