Part Details for DSPIC33CK64MP506T-I/MR by Microchip Technology Inc
Results Overview of DSPIC33CK64MP506T-I/MR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP506T-I/MR Information
DSPIC33CK64MP506T-I/MR by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK64MP506T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2332
|
Newark | Dsc, 100Mhz, 64Kb, Qfn-Ep-64, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33CK64MP506T-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
DSPIC33CK64MP506T-I/MRCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6600 In Stock |
|
$1.8000 / $2.1900 | Buy Now |
DISTI #
DSPIC33CK64MP506T-I/MR
|
Avnet Americas | MCU 16-Bit dsPIC DSC Modified Harvard Architecture 64KB Flash 3V to 3.6V 64-Pin QFN T/R - Tape and Reel (Alt: DSPIC33CK64MP506T-I/MR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.7901 / $1.9125 | Buy Now |
DISTI #
579-DSPIC33CK64506R
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
Master Electronics | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now |
Part Details for DSPIC33CK64MP506T-I/MR
DSPIC33CK64MP506T-I/MR CAD Models
DSPIC33CK64MP506T-I/MR Part Data Attributes
|
DSPIC33CK64MP506T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP506T-I/MR
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MP506T-I/MR
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP506T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP506T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK64MP506E/MR | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CK64MP506T-I/MR vs DSPIC33CK64MP506E/MR |
DSPIC33CK64MP506-H/MR | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CK64MP506T-I/MR vs DSPIC33CK64MP506-H/MR |
DSPIC33CK64MP506T-I/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with an external crystal oscillator is 120 MHz, but it depends on the specific crystal oscillator used and the PCB layout.
-
To configure the device for low power consumption, you can use the Power Management (PWM) module to control the clock frequency, use the IDLE and SLEEP modes, and optimize the code to minimize power consumption. Additionally, you can use the DOZE mode to reduce power consumption during periods of low activity.
-
Yes, the DSPIC33CK64MP506T-I/MR can operate with a 3.3V power supply, but it is recommended to use a 2.5V to 3.6V power supply for optimal performance and to ensure that the device operates within its specified voltage range.
-
The DSPIC33CK64MP506T-I/MR has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCON register. The WDT can be set to timeout after a specified period of inactivity, and can be used to reset the device or trigger an interrupt.
-
Yes, the DSPIC33CK64MP506T-I/MR has an external memory interface that allows it to access external memory devices such as flash memory, SRAM, and EEPROM. The device can be configured to use an external memory device using the External Memory Interface (EMI) module.