-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP203-I/M5 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0981
|
Newark | Dsc, 100Mhz, 64Kb, Uqfn-Ep-36, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:27I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:36Pins Rohs Compliant: Yes |Microchip DSPIC33CK64MP203-I/M5 RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
DSPIC33CK64MP203-I/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36UQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
267 In Stock |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
DSPIC33CK64MP203-I/M5
|
Avnet Americas | 16 BIT DSC, 64KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Rail/Tube (Alt: DSPIC33CK64MP203-I/M5) RoHS: Not Compliant Min Qty: 438 Package Multiple: 73 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
579-PIC33CK64MP203I
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant | 563 |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
DSPIC33CK64MP203-I/M5
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG, UQFN, Projected EOL: 2044-05-22 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
3869 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 3869 Factory Stock |
|
$1.6600 / $2.4100 | Buy Now |
DISTI #
33CK64MP203-I/M5
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$2.8300 / $3.3700 | RFQ |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
DSPIC33CK64MP203-I/M5
|
Avnet Silica | 16 BIT DSC 64KB FLASH 8KB RAM 100MHZ 28PIN 3 OPAMP 3 COMP PTG (Alt: DSPIC33CK64MP203-I/M5) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC33CK64MP203-I/M5
|
EBV Elektronik | 16 BIT DSC 64KB FLASH 8KB RAM 100MHZ 28PIN 3 OPAMP 3 COMP PTG (Alt: DSPIC33CK64MP203-I/M5) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK64MP203-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP203-I/M5
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 36 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP203-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP203-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK64MP203-E/M5 | Microchip Technology Inc | $2.3729 | Microcontroller | DSPIC33CK64MP203-I/M5 vs DSPIC33CK64MP203-E/M5 |
DSPIC33CK64MP203T-E/M5 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MP203-I/M5 vs DSPIC33CK64MP203T-E/M5 |
DSPIC33CK64MP203-I/M5VAO | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MP203-I/M5 vs DSPIC33CK64MP203-I/M5VAO |
DSPIC33CK64MP203T-I/M5VAO | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MP203-I/M5 vs DSPIC33CK64MP203T-I/M5VAO |
DSPIC33CK64MP203-H/M5 | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CK64MP203-I/M5 vs DSPIC33CK64MP203-H/M5 |
DSPIC33CK64MP203T-I/M5 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MP203-I/M5 vs DSPIC33CK64MP203T-I/M5 |
The maximum clock frequency that can be achieved with an external crystal oscillator is 120 MHz.
To configure the device for low power consumption, you can use the Power Management (PWM) module to control the clock frequency, disable unused peripherals, and use the Sleep and Idle modes. Additionally, you can use the DOZE mode to reduce power consumption during periods of low activity.
The DSPIC33CK64MP203-I/M5 has 64 KB of Flash memory and 8 KB of RAM.
Yes, the device has an internal Fast RC Oscillator (FRC) that can be used as a clock source. The FRC is a high-frequency oscillator that can operate at up to 8 MHz.
The device has a built-in Watchdog Timer (WDT) module that can be used to reset the device in case of a software fault or hang. The WDT can be configured to timeout after a specified period of inactivity.