Part Details for DSPIC33CK64MC102T-I/SS by Microchip Technology Inc
Results Overview of DSPIC33CK64MC102T-I/SS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MC102T-I/SS Information
DSPIC33CK64MC102T-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK64MC102T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7932
|
Newark | Dspic33C 100Mhz, 64K Flash, 8K Ram, Opamps, 12Bit Adcs, Pwm 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip DSPIC33CK64MC102T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
150-DSPIC33CK64MC102T-I/SSCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2081 In Stock |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
DSPIC33CK64MC102T-I/SS
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64k-Byte Flash 3V to 3.6V 28-Pin SSOP T/R - Tape and Reel (Alt: DSPIC33CK64MC102T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0764 / $1.1500 | Buy Now |
DISTI #
579-3CK64MC102T-I/SS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM | 0 |
|
$1.0900 | Order Now |
DISTI #
DSPIC33CK64MC102T-I/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, SSOP, Projected EOL: 2044-08-05 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4200 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 4200 Factory Stock |
|
$1.0400 / $2.1800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 4200 Factory Stock |
|
$1.0400 / $2.1800 | Buy Now |
Part Details for DSPIC33CK64MC102T-I/SS
DSPIC33CK64MC102T-I/SS CAD Models
DSPIC33CK64MC102T-I/SS Part Data Attributes
|
DSPIC33CK64MC102T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MC102T-I/SS
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MC102T-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33CK64MC102T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MC102T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DSPIC33CK64MC102T-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33CK64MC102T-I/SS is 100 MHz.
-
The DSPIC33CK64MC102T-I/SS has 64 KB of flash memory.
-
Yes, the DSPIC33CK64MC102T-I/SS can operate at 3.3V, and it is also 5V tolerant.
-
Yes, the DSPIC33CK64MC102T-I/SS has a built-in internal oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33CK64MC102T-I/SS is approximately 25 mA at 100 MHz and 3.3V.