Part Details for DSPIC33CK32MP202-I/SSC01 by Microchip Technology Inc
Results Overview of DSPIC33CK32MP202-I/SSC01 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK32MP202-I/SSC01 Information
DSPIC33CK32MP202-I/SSC01 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK32MP202-I/SSC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CK32MP202-I/SSC01
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, SSOP, Projected EOL: 2044-07-24 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now |