Part Details for DSPIC33CK256MP305-H/M7 by Microchip Technology Inc
Results Overview of DSPIC33CK256MP305-H/M7 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK256MP305-H/M7 Information
DSPIC33CK256MP305-H/M7 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK256MP305-H/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CK256MP305-H/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 64K RAM, OpAmps, 12bit ADCs, PWM, VQFN, Projected EOL: 2049-08-16 COO: Thailand ECCN: 3A001.a.2.a RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.2400 / $3.0900 | Buy Now |
Part Details for DSPIC33CK256MP305-H/M7
DSPIC33CK256MP305-H/M7 CAD Models
DSPIC33CK256MP305-H/M7 Part Data Attributes
|
DSPIC33CK256MP305-H/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP305-H/M7
Microchip Technology Inc
16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK256MP305-H/M7
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP305-H/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP305-H/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK256MP305-I/M7 | Microchip Technology Inc | $2.6868 | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 | DSPIC33CK256MP305-H/M7 vs DSPIC33CK256MP305-I/M7 |
DSPIC33CK256MP305-E/M7 | Microchip Technology Inc | $2.9514 | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 | DSPIC33CK256MP305-H/M7 vs DSPIC33CK256MP305-E/M7 |
DSPIC33CK256MP305T-I/M7 | Microchip Technology Inc | Check for Price | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 | DSPIC33CK256MP305-H/M7 vs DSPIC33CK256MP305T-I/M7 |