Part Details for DSPIC33CK128MP205T-I/PT by Microchip Technology Inc
Results Overview of DSPIC33CK128MP205T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK128MP205T-I/PT Information
DSPIC33CK128MP205T-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK128MP205T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2278
|
Newark | Dsc, 100Mhz, 128Kb, Tqfp-48, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:128Kb, No. Of I/O S:39I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33CK128MP205T-I/PT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
DSPIC33CK128MP205T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2955 In Stock |
|
$1.7600 / $2.1300 | Buy Now |
DISTI #
DSPIC33CK128MP205T-I/PT
|
Avnet Americas | MCU 16-Bit dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 48-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CK128MP205T-I/PT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7433 / $1.8625 | Buy Now |
DISTI #
579-DSPIC33CK128205
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant | 1653 |
|
$1.7600 / $2.1300 | Buy Now |
DISTI #
V72:2272_21813659
|
Arrow Electronics | MCU 16-bit dsPIC CISC 128KB Flash 3.3V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1349 |
|
$1.0789 / $1.9164 | Buy Now |
DISTI #
DSPIC33CK128MP205T-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, TQFP, Projected EOL: 2044-05-22 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.5400 / $2.1300 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 128Kbytes Flash Memory - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
|
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
DSPIC33CK128MP205T-I/PT
|
EBV Elektronik | MCU 16Bit dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 36V 48Pin TQFP TR (Alt: DSPIC33CK128MP205T-I/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 16bit Digital Signal Controllers - 128Kbytes Flash Memory - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
Part Details for DSPIC33CK128MP205T-I/PT
DSPIC33CK128MP205T-I/PT CAD Models
DSPIC33CK128MP205T-I/PT Part Data Attributes
|
DSPIC33CK128MP205T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MP205T-I/PT
Microchip Technology Inc
dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK128MP205T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CK128MP205T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MP205T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK128MP205-I/PT | Microchip Technology Inc | $2.2934 | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM | DSPIC33CK128MP205T-I/PT vs DSPIC33CK128MP205-I/PT |
DSPIC33CK128MP205-E/PT | Microchip Technology Inc | $2.5326 | Microcontroller | DSPIC33CK128MP205T-I/PT vs DSPIC33CK128MP205-E/PT |
DSPIC33CK128MP205T-E/PTVAO | Microchip Technology Inc | Check for Price | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 | DSPIC33CK128MP205T-I/PT vs DSPIC33CK128MP205T-E/PTVAO |
DSPIC33CK128MP205T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33CK128MP205T-I/PT is 100 MHz.
-
The DSPIC33CK128MP205T-I/PT has 128 KB of flash memory.
-
Yes, the DSPIC33CK128MP205T-I/PT can operate at 3.3V, as well as 2.5V and 1.8V, with a range of 1.8V to 3.6V.
-
Yes, the DSPIC33CK128MP205T-I/PT has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33CK128MP205T-I/PT is approximately 25 mA at 100 MHz and 3.3V.