Part Details for DSPIC33CH512MP206TE/PT by Microchip Technology Inc
Results Overview of DSPIC33CH512MP206TE/PT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CH512MP206TE/PT Information
DSPIC33CH512MP206TE/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSPIC33CH512MP206TE/PT
DSPIC33CH512MP206TE/PT CAD Models
DSPIC33CH512MP206TE/PT Part Data Attributes
|
DSPIC33CH512MP206TE/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP206TE/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-11-15 | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP206TE/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP206TE/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP206TE/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CH512MP206T-I/PT | Microchip Technology Inc | $3.2700 | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206T-I/PT |
DSPIC33CH512MP206-I/PT | Microchip Technology Inc | $3.7538 | dsPIC33 100MHz Dual Core MC PWM 64-Pin 512KB Flash | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206-I/PT |
DSPIC33CH512MP206-E/PT | Microchip Technology Inc | $4.0028 | dsPIC33 100MHz Dual Core MC PWM 64-Pin 512KB Flash | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206-E/PT |
DSPIC33CH512MP206T-E/PTVAO | Microchip Technology Inc | Check for Price | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64 | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206T-E/PTVAO |
DSPIC33CH512MP206-E/PTVAO | Microchip Technology Inc | Check for Price | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64 | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206-E/PTVAO |
DSPIC33CH512MP206-H/PT | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206-H/PT |
DSPIC33CH512MP206T-E/PT | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | DSPIC33CH512MP206TE/PT vs DSPIC33CH512MP206T-E/PT |