Part Details for DSPIC33CH512MP206-I/PT by Microchip Technology Inc
Results Overview of DSPIC33CH512MP206-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CH512MP206-I/PT Information
DSPIC33CH512MP206-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CH512MP206-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3928
|
Newark | Dspic33 100Mhz Dual Core, 64-Pin, 512Kb Flash 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CH512MP206-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
DSPIC33CH512MP206-I/PT-ND
|
DigiKey | IC MCU 16BIT 584KB FLASH 64TQFP Min Qty: 320 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
DSPIC33CH512MP206-I/PT
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 64-Pin TQFP Tray - Trays (Alt: DSPIC33CH512MP206-I/PT) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.6559 / $2.8375 | Buy Now |
DISTI #
579-33CH512MP206IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 64-Pin, 512KB Flash | 0 |
|
$2.6700 | Order Now |
DISTI #
DSPIC33CH512MP206-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 64-Pin, 512KB Flash, TQFP, Projected EOL: 2044-10-30 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$2.3400 / $3.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.8300 / $4.1200 | Buy Now |
DISTI #
33CH512MP206-I/PT
|
TME | IC: dsPIC microcontroller, 512kB, 64kBSRAM, TQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$5.4300 / $6.6800 | RFQ |
DISTI #
DSPIC33CH512MP206-I/PT
|
IBS Electronics | 16-BIT MCU/DSC 512 KB 49152 BYTES 100 MHZ 3 TO 3.6V TQFP-64 ROHS Min Qty: 160 Package Multiple: 1 | 0 |
|
$3.2890 / $3.3800 | Buy Now |
|
NAC | 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 64Pin - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.7700 / $3.3400 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.8300 / $4.1200 | Buy Now |
Part Details for DSPIC33CH512MP206-I/PT
DSPIC33CH512MP206-I/PT CAD Models
DSPIC33CH512MP206-I/PT Part Data Attributes
|
DSPIC33CH512MP206-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP206-I/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core MC PWM 64-Pin 512KB Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP206-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP206-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP206-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DSPIC33CH512MP206-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33CH512MP206-I/PT is 180 MHz.
-
The DSPIC33CH512MP206-I/PT has 512 KB of flash memory.
-
The maximum operating temperature range of the DSPIC33CH512MP206-I/PT is -40°C to +125°C.
-
Yes, the DSPIC33CH512MP206-I/PT has a 12-bit, 1.1 Msps Analog-to-Digital Converter (ADC) with up to 32 channels.
-
Yes, the DSPIC33CH512MP206-I/PT has a low-power sleep mode that consumes as little as 100 nA, making it suitable for battery-powered applications.