Part Details for DSPIC33CH256MP208T-I/PT by Microchip Technology Inc
Results Overview of DSPIC33CH256MP208T-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CH256MP208T-I/PT Information
DSPIC33CH256MP208T-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CH256MP208T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3903
|
Newark | Dspic33 100Mhz Dual Core, 80-Pin, 256Kb Flash 80 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CH256MP208T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7900 | Buy Now |
DISTI #
DSPIC33CH256MP208T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 328KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7900 / $5.9900 | Buy Now |
DISTI #
DSPIC33CH256MP208T-I/PT
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 80-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CH256MP208T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.7729 / $2.9625 | Buy Now |
DISTI #
579-33CH256MP208TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 80-Pin, 256KB Flash | 0 |
|
$2.7900 | Order Now |
DISTI #
DSPIC33CH256MP208T-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 80-Pin, 256KB Flash, TQFP, Projected EOL: 2044-10-30 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.4400 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 69 I/O - 328kB (328k x 8) FLASH, PRAM - 48K x 8 RAM - 3 to 3.6V - 80-TQFP - T&R. RoHS: Compliant | 0 |
|
$2.6700 / $7.3100 | Buy Now |
|
NAC | 16 Bit DSC, Dual Core, 256K Flash, 32K + 16K RAM, 100MHz, 80Pin, T&R - Package: 80 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.8900 / $3.4900 | Buy Now |
DISTI #
DSPIC33CH256MP208T-I/PT
|
Avnet Silica | MCU 16Bit dsPIC RISC 256KB Flash 80Pin TQFP TR (Alt: DSPIC33CH256MP208T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 16BIT 328KB FLASH 80TQFP | 300 |
|
RFQ | |
|
Master Electronics | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 69 I/O - 328kB (328k x 8) FLASH, PRAM - 48K x 8 RAM - 3 to 3.6V - 80-TQFP - T&R. RoHS: Compliant | 0 |
|
$2.6700 / $7.3100 | Buy Now |
Part Details for DSPIC33CH256MP208T-I/PT
DSPIC33CH256MP208T-I/PT CAD Models
DSPIC33CH256MP208T-I/PT Part Data Attributes
|
DSPIC33CH256MP208T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH256MP208T-I/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core MC PWM 80-Pin 256KB Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH256MP208T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH256MP208T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH256MP208T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.